66260-4
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 66260-4
Secondary Manufacturer Part#: 66260-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper | ||
| Silver | ||
| 16 | ||
| Pin | ||
| Silver | ||
| Cable Mount | ||
| 34.79 x 7.11 x 7.62 mm | ||
| Type XII | ||
| Crimp | ||
| 10 to 8, 10 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |