PDP SEO Portlet

66260-2

Contact PIN Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66260-2
Secondary Manufacturer Part#: 66260-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper
Gold
16
Pin
Gold
Cable Mount
34.79 x 7.11 mm
Yes
Crimp
10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 34 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$13.15068
5000+
$9.62162
10000+
$8.18667
20000+
$7.39869
50000+
$6.89744