PDP SEO Portlet

66259-2

Contact, Multimate, Type XII, Pin, Crimp, 8 AWG, Gold Plated Contacts, Type XII Series Connectors

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66259-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 66259-2 is a pin Power Contact for use with type XII series, CPC, G series and M series connectors in crimp style. It accepts 5 to 6mm² wire size. It is made of copper with gold-plated finish.

  • 35A Test current

Technical Attributes

Find Similar Parts

Description Value
null
16
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  459
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 27 Weeks ,5 days
Price for: Each
Quantity:
Min:100  Mult:1  
Need More?
USD $:
$ 2.75776
100+
$2.75776
SubTotal:
$275.78