PDP SEO Portlet

66254-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66254-4
Secondary Manufacturer Part#: 66254-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper
Silver
16
Pin
Silver
Cable Mount
24.84 x 5.84 mm
No
Crimp
10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$3.0274
25500+
$2.91892
51000+
$2.8017
100500+
$2.78755
300000+
$2.7734