PDP SEO Portlet

66253-8

Contact PIN Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66253-8
Secondary Manufacturer Part#: 13C2632
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper
Silver
16
Pin
Silver
Cable Mount
37.54 x 7.11 x 7.62 mm
Type XII
Crimp
10 to 8, 10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.3
10+
$4.51
25+
$4.23
50+
$4.03
100+
$3.71
500+
$3.5
1000+
$3.34