PDP SEO Portlet

66253-2

Contact PIN Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66253-2
Secondary Manufacturer Part#: 66253-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper
Gold
16
Pin
Gold
Cable Mount
37.54 x 7.11 x 7.62 mm
Crimp
10 to 8, 10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$4.9589
25500+
$4.875
51000+
$4.85
100500+
$4.825
300000+
$4.8