PDP SEO Portlet

66182-1

Contact PIN Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66182-1
Secondary Manufacturer Part#: 95F2707
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 66182-1 is a solder Pin Contact with copper body, gold plating. 26 to 20AWG wire. This solder pin contact is suitable for use with M series, CPC connectors.

  • 13A Test current
  • 30µ" Plating thickness of contact mating area
"

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
16
Pin
Gold
Cable Mount
29.4 x 3.7 x 3 mm
Crimp
18 to 16, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 106 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.43
10+
$1.41
25+
$1.4
50+
$1.37
100+
$1.33
500+
$1.32
1000+
$1.31