PDP SEO Portlet

66108-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66108-5
Secondary Manufacturer Part#: 66108-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
Cable Mount
2.41 x 1.7 mm
Type III+
No
Crimp
26 to 24, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.9552
8000+
$0.928
16000+
$0.896
32000+
$0.8704
64000+
$0.85338