PDP SEO Portlet

66105-3

Circular Connector Contact, Type III+ Series, Socket, Crimp, 20 AWG, 24 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66105-3
Secondary Manufacturer Part#: 40Y3167
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 66105-3 is a socket Signal Contact made of brass with gold plated finish. It accepts 24 to 20AWG wire size. The Type III+ series crimp contact is suitable for G series, M series and CPC connectors.

  • 13A Test current

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
16
Receptacle
Gold
Cable Mount
2.92 x 2.18 mm
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: