66104-9
Circular Connector Contact, Amp Type III+ Series, Socket, Crimp, 20 AWG, 24 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 66104-9
Secondary Manufacturer Part#: 66104-9
- RoHS 10 Compliant
- Tariff Charges
The 66104-9 is a Power Contact made of brass with gold plated finish. The Type III+ series crimp socket contact accepts 24 to 20AWG discrete wire. It is suitable for use with the CPC, G and M series connectors.
- 13A Rated current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| 16 | ||
| Receptacle | ||
| Gold | ||
| Cable Mount | ||
| 2.92 x 2.92 mm | ||
| Type III+ | ||
| No | ||
| Crimp | ||
| 24 to 20, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |