PDP SEO Portlet

66103-4

Contact, Crimp, 20 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66103-4
Secondary Manufacturer Part#: 66103-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 66103-4 from TE Connectivity is an AMP Type III+ series pin contact. This contact is made of brass with gold finish which is used with CPC connectors, G and M series connectors and is suitable for crimp termination.

  • Contact size is 16
  • Suitable for wire size with 24AWG to 20AWG

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
16
Pin
Gold
Cable Mount
27.48 x 2.92 mm
Type III+
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:65  Mult:1  
USD $:
65+
$1.22385
350+
$1.044
650+
$0.98
1300+
$0.9384
20000+
$0.89338