PDP SEO Portlet

66103-3

Circular Connector Contact, Multimate, Type III+, Pin, Crimp, 20 AWG, 24 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66103-3
Secondary Manufacturer Part#: 25C8076
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 66103-3 is a pin Signal Contact made of brass with gold plated finish. The 16-size Type III+ series crimp contact is suitable for CPC, G series and M series connectors.

  • 13A Test current

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
16
Pin
Gold
Cable Mount
27.48 x 2.92 mm
Type III+
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.42
10+
$1.24
25+
$1.12
50+
$1.1
100+
$1.08
500+
$0.948
1000+
$0.903