PDP SEO Portlet

66101-4

Contact, Crimp, 16 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66101-4
Secondary Manufacturer Part#: 66101-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 66101-4 from TE Connectivity is an AMP Type III+ series socket contact. This contact base material is brass with gold plating which is used with CPC connectors, G and M series connectors and is suitable for crimp termination.

  • Contact size is 16
  • Suitable for wire size with 18AWG to 16AWG

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
16
Receptacle
Gold
Cable Mount
3.68 x 3.05 mm
Type III+
No
Crimp
18 to 16, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  11872.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.99
50000+
$0.985
100000+
$0.98
200000+
$0.975
400000+
$0.97