PDP SEO Portlet

66101-3

Circular Connector Contact, Type III+ Series, Socket, Crimp, 16 AWG, 18 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66101-3
Secondary Manufacturer Part#: 66101-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 66101-3 is a socket Signal Contact made of brass with gold plated finish. It accepts 18 to 16AWG wire size. The Type III+ series crimp contact is suitable for G series, M series and CPC connectors.

  • 13A Test current

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
16
Receptacle
Gold
Cable Mount
3.68 x 3.05 mm
Crimp
18 to 16, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  21827.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1000+
$0.82979
50000+
$0.78958
100000+
$0.77839
200000+
$0.76751
400000+
$0.75504