PDP SEO Portlet

66100-9

Circular Connector Contact, Type III+ Series, Socket, Crimp, 16 AWG, 18 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66100-9
Secondary Manufacturer Part#: 66100-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 66100-9 is a Power Contact made of brass with gold plated finish. The Type III+ series crimp socket contact accepts 18 to 16AWG discrete wire. It is suitable for use with CPC series, G series and M series connectors.

  • 13A Rated current

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
16
Receptacle
Gold
Cable Mount
3.68 x 3.05 mm
Type III+
Crimp
18 to 16, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.70171
52000+
$0.67367
104000+
$0.66412
208000+
$0.65484
416000+
$0.6442