66099-3
Circular Connector Contact, Type III+ Series, Pin, Crimp, 16 AWG, 18 AWG
- RoHS 10 Compliant
- Tariff Charges
The 66099-3 is a pin Signal Contact made of brass with gold plated finish. It accepts 18 to 16AWG wire size. The Type III+ series round crimp contact is suitable for CPC, G series and M series connectors.
- 13A Test current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| 16 | ||
| Pin | ||
| Gold | ||
| Cable Mount | ||
| 7.25 x 3.68 mm | ||
| Type III | ||
| Crimp | ||
| 18 to 16, 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |