PDP SEO Portlet

66098-8

Rectangular Power Contact, Multimate Type III+, Gold Plated Contacts, Brass, Pin, Crimp, 18 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66098-8
Secondary Manufacturer Part#: 66098-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
16
Pin
Matte Tin
Cable Mount
27.1 x 3.68 mm
Type III+
No
Crimp
18 to 16, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.73132
12000+
$0.6525
24000+
$0.63
48000+
$0.612
96000+
$0.60003