PDP SEO Portlet

6609065-4

Power Line Filter 50Hz/60Hz 10A 250VAC PC Pins Thru-Hole

Manufacturer:TE Connectivity
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 6609065-4
Secondary Manufacturer Part#: 6609065-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
265
Through Hole
50, 60 Hz
-10 to 40 °C
31.5 mm
36.6 x 31.5 x 24.15 mm
24.15 mm
36.6 mm
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$28.10253
13+
$23.98328
26+
$23.5366
52+
$23.1071
104+
$22.60544