PDP SEO Portlet

6609065-2

Power Line Filter 50Hz/60Hz 3A 250VAC PC Pins Thru-Hole

Manufacturer:TE Connectivity
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 6609065-2
Secondary Manufacturer Part#: 6609065-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
265
Through Hole
50, 60 Hz
-10 to 40 °C
31.5 mm
36.6 x 31.5 x 24.15 mm
24.15 mm
36.6 mm
No
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$22.71633
16+
$21.81948
32+
$21.0432
63+
$20.2826
126+
$19.84226