PDP SEO Portlet

3EBP

Manufacturer:TE Connectivity
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 3EBP
Secondary Manufacturer Part#: 6609063-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Through Hole
50, 60 Hz
-10 to 40 °C
25 mm
25 mm
25 mm
0
PC Pins
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 208 Weeks
Price for: Each
Quantity:
Min:486  Mult:486  
USD $:
486+
$23.9726
972+
$22.18919
1458+
$20.73333
2916+
$19.9085
5832+
$19.52564