6609055-1
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Filters, Power Line Filters
Avnet Manufacturer Part #: 6609055-1
Secondary Manufacturer Part#: 6609055-1
- RoHS 10 Compliant
- Tariff Charges
Current ratings range from 3A-30A with low leakage current to comply with medical industry standards. The low leakage characteristic of the Corcom HZ Series filters reduces the risk of accidental electric shock in the case of ground circuit faults in the medical device. The Corcom HZ Series offers solid attenuation from 10kHz to 30MHz. The product’s performance related to its small footprint (40% smaller than similar power line filters) is unique in the market.
- Low leakage current
- Small size
- Strong differential mode performance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flange Mount | ||
| 50, 60 Hz | ||
| -10 to 40 °C | ||
| 89.9 mm | ||
| 52.8 x 89.9 x 33.3 mm | ||
| 33.3 mm | ||
| 52.8 mm | ||
| Quick Connect |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8548001000 |