PDP SEO Portlet

6609049-1

Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount

Manufacturer:TE Connectivity
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 6609049-1
Secondary Manufacturer Part#: 6609049-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Specifically developed for switching power supplies
  • High attenuation for common and differential mode interference
  • Effective from 10kHz to 30MHz
  • Optimized for attenuation and size
  • Current Rating: 3A

Technical Attributes

Find Similar Parts

Description Value
Flange Mount
50, 60 Hz
-10 to 40 °C
52.6 mm
97.8 x 52.6 x 45.2 mm
45.2 mm
97.8 mm
Quick Connect

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: