PDP SEO Portlet

6609037-2

Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Panel Mount

Manufacturer:TE Connectivity
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 6609037-2
Secondary Manufacturer Part#: 6609037-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Panel Mount
50, 60 Hz
-10 to 40 °C
85.1 mm
52.6 x 85.1 x 45.2 mm
45.2 mm
52.6 mm
Wire Lead

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$33.33157
11+
$31.9684
22+
$30.7702
44+
$30.2087
88+
$29.55287