PDP SEO Portlet

6609014-8

Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount

Manufacturer:TE Connectivity
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 6609014-8
Secondary Manufacturer Part#: 6609014-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flange Mount
50, 60 Hz
-10 to 40 °C
50.3 mm
50.3 mm
No
Wire Lead

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$13.70123
30+
$13.13636
60+
$12.8917
120+
$12.65645
240+
$12.38168