PDP SEO Portlet

650992-5

Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 650992-5
Secondary Manufacturer Part#: 650992-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$7.60999
800+
$6.97131
1200+
$6.6052
5200+
$6.5715
10000+
$6.5378