650918-5
Conn DIN 41612 PIN 48 POS 2.54mm Solder ST Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Pin | ||
| Gray | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.5400 mm | ||
| 11.1 mm | ||
| 54.36 x 11.1 x 11.51 mm | ||
| 11.51 mm | ||
| 54.36 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |