PDP SEO Portlet

6489930-2

Conn Card Edge SKT 62 POS 2.54mm Solder ST Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6489930-2
Secondary Manufacturer Part#: 6489930-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new Voltage Regulation Module (VRM) family of connectors is designed to meet the needs of many existing and new power supply standards being developed. They are dual row card edge style connectors that are well known in the computer market. Currently the connectors are designed to carry up to 150 amps of DC power that’s 300 amps total running through the connector. The connector is PCB mounted and there are versions available in press-fit or right-angle. The connectors have card retention either in the form of a latch or a metal retention clip which is added after the VRM is in place.

  • Available in latch versions for VRMs up to 3 oz
  • Available with metal clip for VRMs over 3 oz
  • VRM connectors to support a wide variety of power supply standards
  • Surface Mount
  • Up to 5.5 Amps per contact in typical VRM applications
  • New materials are 94 V-0 rated with max. operating temperature of 125°C
  • Keying prevents plugging the wrong VRM into the connector

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Copper Alloy
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:20  Mult:5  
USD $:
20+
$7.77213
55+
$6.39368
110+
$6.2746
220+
$6.1601
440+
$6.02636