647845-7
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 647845-7
Secondary Manufacturer Part#: 647845-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PC (Polycarbonate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| -20 to 105 °C | ||
| 48.23 mm | ||
| 35.05 x 48.23 x 15.88 mm | ||
| 15.88 mm | ||
| 35.05 mm | ||
| 12 to 6, 12 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |