647401-5
Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 647401-5
Secondary Manufacturer Part#: 647401-5
- RoHS 10 Compliant
- Tariff Charges
The AMP SL-156 connectors shown on the following pages are designed to mate with 0.045 [1.14] square or round post headers or staked posts on 0.156 [3.96] centers.
The wire-to-board connector is a two-piece connector system with the wire crimped to the contact, then inserted into the housing. This product mates with the MTA-156 flat, polarized and friction lock header, or staked posts.
The Large Insulation Diameter (LID) Contacts and Housings are for use in applications where wire insulation is up to 0.112 [2.84] in diameter.
- Rugged wire-to-board interconnection to mate with 00.045 square or round post headers or staked posts on 0.156 centers
- Standard Connectors accept wire range of 18 to 24 AWG and LID Connectors accept wire range of 18 to 24 AWG and a limited 16 AWG
- Two-piece interconnection system (connector/header)
- Housing made of flame retardant nylon
- Available in 1 through 24 position connector configurations
- Connectors are end-to-end stackable
- Wire-to-board system offers polarization with friction lock for positive mating.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| White | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 3.9600 mm | ||
| 16.76 mm | ||
| 20.68 x 16.76 x 7.27 mm | ||
| 7.27 mm | ||
| 20.68 mm | ||
| 24 to 18, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |