PDP SEO Portlet

647171-4

Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 647171-4
Secondary Manufacturer Part#: 647171-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • No of positions 12
  • Rugged wire-to-board interconnection to mate with 0.045 square or round post headers or staked posts on 0.156 centers
  • Two-piece interconnection system
  • Housing made of flame retardant nylon
  • Wire-to-board system offers polarization with friction lock for positive mating
  • Recognized under the Component Program of Underwriters Laboratories Inc
  • Certified by Canadian Standards Association

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
Cable Mount
3.9600 mm
16.76 mm
15.77 x 16.76 x 27.69 mm
27.69 mm
15.77 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 127 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.07437
50000+
$0.06296
100000+
$0.06041
200000+
$0.05785
400000+
$0.05679