PDP SEO Portlet

647051-6

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 647051-6
Secondary Manufacturer Part#: 647051-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 46
Right Angle
Copper Alloy
Tin-Lead
Header
Black
Tin-Lead
265
Through Hole
-55 to 105 °C
2.5400 mm
13.71 mm
15.24 x 13.71 x 6.35 mm
6.35 mm
15.24 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: