PDP SEO Portlet

6469081-1

Connector, HM-Zd, 60 Contacts, 2.5 mm, Receptacle, Press Fit, 6 Rows

Manufacturer:TE Connectivity
Product Category: Connectors, Backplane Connectors
Avnet Manufacturer Part #: 6469081-1
Secondary Manufacturer Part#: 6469081-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HM-Zd series Z-PACK HM-Zd Connector System is a high speed, differential connector system, which is compatible with the Z-PACK 2mm HM connector line. The Z-PACK HM-Zd connector provides Z-PACK 2mm HM connector users with a migration path for serial switching applications from 3.125 to 10+Gbps. The Z-PACK HM-Zd connector system features a highly reliable dual beam contact system with fully encompassing grounds dedicated to each differential pair. In addition, the Z-PACK HM-Zd connector footprint is optimized for both routability and system performance with the use of a 1.50 x 2.50mm (0.059 x 0.098 inch) row to column grid. The connector design features a robust mating interface with integral prealignment and polarization built into the mating interface.

  • A modular connector system with a standard module size of 25mm
  • Available in vertical and right angle press fit pin headers
  • Available in right angle and vertical press fit receptacles
  • Optimized footprint for improved electrical performance and ease of trace routing
  • Pin header and receptacle have the exact same footprint to simplify PC board layout

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper-Nickel-Silicon
Gold
Receptacle
Through Hole
60
6
6469081
Press Fit
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1521.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$21.78
500+
$17.59148
1000+
$15.41522
10000+
$14.24977
25000+
$13.27058