PDP SEO Portlet

6469028-1

Connector, Z-PACK Series, 40 Contacts, 2 mm, Receptacle, Press Fit, 4 Rows

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6469028-1
Secondary Manufacturer Part#: 6469028-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6469028-1 is a 40-position 4-row 10-column shielded right angle female hard metric Backplane Connector with gold-plated copper-nickel-silicon contacts and grey GF polyester housing. The receptacle supports press-fit termination method?and HM-Zd interface. Polarization mating alignment type connector is applicable to?printed circuit board.

  • =12Gbps Data rate
  • With grounding contact

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper-Nickel-Silicon
Gold
Receptacle
Through Hole
Press Fit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  8878.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 48 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$15.26491
500+
$14.17794
1000+
$12.42396
10000+
$11.48466
25000+
$10.9998