PDP SEO Portlet

646547-1

Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 646547-1
Secondary Manufacturer Part#: 646547-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Type A/B female connector will mate with respective vertical male connector.

Type A/B connector offers the guidance ability and also utilizes the center three columns for additional signal pin capability.

Available in the Type A/B connector are 95 contacts, 110 contacts and 125 contacts. All are end stackable without change of contact pitch.

Two levels of performance are offered; standard and with upper ground return shields. Upper ground shields are prefitted to receptacles. 5+2 male connectors are used with ground return shield versions.

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 50 Weeks
Price for: Each
Quantity:
Min:495  Mult:495  
USD $:
495+
$11.55131
990+
$9.56105
1485+
$8.5706
3465+
$8.14534
5445+
$8.10357