PDP SEO Portlet

646445-1

Conn Hard Metric RCP 200 POS 2mm Solder RA Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 646445-1
Secondary Manufacturer Part#: 646445-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Types E female connectors will mate with respective vertical male connectors.Type E has 200 contacts with center guiding and keying facility. Connectors are end stackable without change of contact pitch

Two levels of performance are offered; standard and ground return shield versions.Upper ground return shields are pre-fitted to receptacles; lower shields are supplied and fitted separately as required. 8+2 male connectors are used with ground return shield versions.

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  7.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.40432