6450521-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Header | ||
| Through Hole | ||
| -20 to 105 °C | ||
| 24 | ||
| 5.0800, 2.5400 mm | ||
| 23.62 mm | ||
| 33.02 x 23.62 x 14.57 | ||
| 14.57 mm | ||
| 33.02 mm | ||
| Press Fit | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8536694040 | 
| Schedule B: | 8536694040 |