6450173-1
Conn Power RCP 3 POS 2.54mm Solder RA Thru-Hole 3 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
The MULTI-BEAM XL is a blind-mateable board to-board power distribution connector system. With a variety of available power contacts and a modular design, customers are able to customize this connector to their exact needs. In addition to selecting the number of power and signal contacts, customers are also able to choose the mating sequence of contacts they need for their specific application.
MULTI-BEAM XL connectors feature dual-beam and four-beam power contacts, rated at 35A. The new MULTI-BEAM connector features a true hot-plug designed three-beam contact, rated at 43A.
- Single-piece molded housings
- Custom configurable modular design
- Power Position: 3AC
- Compact size
- Molded-in guide pins provide generous blind mateability
- Low Mating and Un-mating force
- Solder or press-fit termination to PCB
- Meets UL safety requirements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| Gold | ||
| Receptacle | ||
| Through Hole | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |