PDP SEO Portlet

644958-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 644958-1
Secondary Manufacturer Part#: 644958-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Copper Alloy
Tin
Header
Natural
Tin
265
Through Hole
3.9600 mm
17.32 mm
59.43 x 17.32 x 7.62 mm
7.62 mm
59.43 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 82 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$1.81784
1000+
$1.50758
25000+
$1.4994
50000+
$1.39425
100000+
$1.3871