644211-5
Conn Wire to Board HDR 16 POS 2.54mm Solder ST Thru-Hole
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 644211-5
Secondary Manufacturer Part#: 644211-5
- RoHS 10 Compliant
- Tariff Charges
- No of positions 17
- Headers are end-to-end stackable, except shrouded headers Molded ribs on housing do not allow reverse mating
- Contacts are lubricated for fretting corrosion protection
- Recognized under the Component Program of Underwriters Laboratories Inc.
- Certified by Canadian Standards Association
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |