643412-1
Pin Header, UL94V-0, Wire-to-Board, 6.35 mm, 1 Rows, 2 Contacts, Through Hole Straight
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Phosphor Bronze | ||
| Pre-Tin | ||
| Receptacle | ||
| Tin | ||
| 265 | ||
| Through Hole | ||
| 6.3500 mm | ||
| 14.73 mm | ||
| 14.73 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |