641436-2
Conn IDC Connector M 2 POS 3.96mm IDT RA Cable Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Copper Alloy | ||
| Bright Tin-Lead | ||
| Plug | ||
| Yellow | ||
| Bright Tin-Lead | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 3.9600 mm | ||
| 12.37 mm | ||
| 11.89 x 12.37 x 25.65 mm | ||
| 25.65 mm | ||
| 11.89 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |