PDP SEO Portlet

641300-2

Contact, Socket, Crimp / Solder, 18 AWG, Gold Plated Contacts, Miniature Rectangular Connectors

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 641300-2
Secondary Manufacturer Part#: 641300-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 641300-2 is a crimp Socket Contact with phosphor bronze body, gold-plating. 26 to 18AWG wire. This crimp socket contact is suitable for use with miniature rectangular connectors.

  • 250VAC Operating voltage
  • 9A Contact current rating
  • 0.76µm Contact mating area plating thickness
  • 25-cycle Durability (mating and unmating)

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Cable Mount
16.76 x 3.68 x 3.48 mm
No
Crimp
12 to 8, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:30000  Mult:1  
USD $:
30000+
$1.10445
60000+
$1.073
120000+
$1.036
240000+
$1.0064
480000+
$0.98672