PDP SEO Portlet

641294-2

Rectangular Power Contact, AMP MR Series, Gold Plated Contacts, Phosphor Bronze, Socket, Crimp

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 641294-2
Secondary Manufacturer Part#: 641294-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 641294-2 is a socket Power/Signal Contact made of phosphor bronze with gold plated finish. It accepts 26 to 18AWG wire size. The crimp contact is suitable for miniature rectangular connectors.

  • 250VAC/DC Operating voltage
  • 9A Contact current rating

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Cable Mount
-55 to 105 °C
16.76 x 3.68 x 3.48 mm
No
Crimp
26 to 18, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  4408.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:6500  Mult:6500  
USD $:
6500+
$0.62896
52000+
$0.58106
104000+
$0.57279
208000+
$0.56453
416000+
$0.55626