641294-1
Rectangular Power Contact, MR, Tin Plated Contacts, Phosphor Bronze, Socket, Solder, 26 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 641294-1
Secondary Manufacturer Part#: 641294-1
- RoHS 10 Compliant
- Tariff Charges
The 641294-1 is a formed socket Power/Signal Contact made of phosphor bronze with pre-tin plated finish. It accepts 24 to 18AWG wire size. The crimp contact is suitable for miniature rectangular connectors.
- 250VDC Operating voltage
- 9A Contact current rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Pre-Tin | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| -55 to 85 °C | ||
| 16.76 x 3.68 x 3.48 mm | ||
| No | ||
| Crimp | ||
| 26 to 18, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |