640907-1
Quick Disconnect Terminal, PIDG FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Terminals, Quick Disconnect Terminals
Avnet Manufacturer Part #: 640907-1
Secondary Manufacturer Part#: 640907-1
- RoHS 10 Compliant
- Tariff Charges
The 640907-1 is a Crimp Terminal with yellow nylon (polyamide) insulator and tin-plated contact. Straight orientation, 3.31 to 5.26mm² wire cross-section, yellow barrel, female quick disconnect type, 6.35 x 0.81mm tab size and 12 to 10AWG wire size. Terminal and the crimping tool are designed as precisely matched devices.
- 300V Maximum voltage rating
- F-crimp type
- Dimple mating retention
- Insulation support style
- Normal insertion force
- Resistant to most shock and critical environments
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Tin | ||
| Tin | ||
| 7.62 mm | ||
| 26.21 x 7.62 mm | ||
| 26.21 mm | ||
| 5.14 mm² | ||
| 12 to 10, 12 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |