PDP SEO Portlet

640903-1

Quick Disconnect Terminal, PIDG, 22 AWG, 18 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 640903-1
Secondary Manufacturer Part#: 01H9423
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 640903-1 is a Disconnect Terminal with red nylon (polyamide) insulator and tin-plated brass contact. Straight orientation, female quick disconnect type, 6.35 x 0.81mm tab size, 0.3 to 0.8mm² wire cross-section and 22 to 18AWG wire size. Crimping pressure is controlled by a ratchet device on the hand tool or a corresponding precalibration in the crimping jaws of TE automated crimping machines.

  • 300V Maximum voltage
  • F-crimp type
  • Dimple, locking lance mating retention
  • Insulation support style
  • Normal insertion force
  • Resistant to most shock and critical environments
  • Operating temperature is 105°C
  • UL E66717 listed, CSA LR7189 certified

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
7.62 mm
23.37 x 7.62 mm
23.37 mm
5.14 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 227 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.556
10+
$0.48
25+
$0.44
100+
$0.397
500+
$0.363
1000+
$0.307
2500+
$0.296