PDP SEO Portlet

640902-1

Quick Disconnect Terminal 18-22AWG F 19.18mm 7.62mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 640902-1
Secondary Manufacturer Part#: 68AH8524
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pre-insulated terminal designed for complete and uniform reliability in the most difficult circuit environment
  • Consists of an unplated or tin plated brass body or a tin plated phosphor bronze body with a specially designed copper sleeve and insulation sleeve fitted over the terminal barrel
  • Design of the tool dies and construction of the terminal insures uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimp area

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Tin
7.62 mm
19.18 x 7.62 mm
19.18 mm
5.16 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 206 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.594
25+
$0.507
100+
$0.488
250+
$0.441
500+
$0.411
1000+
$0.384