640631-3
Contact Socket Crimp/IDT ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 640631-3
Secondary Manufacturer Part#: 640631-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.8 to 0.9 mm² | ||
| Wire to Board Housing | ||
| Phosphor Bronze | ||
| Tin | ||
| Power | ||
| Socket | ||
| Matte Tin | ||
| 5 mOhm | ||
| 14.24 A | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 2 um | ||
| 16.18 x 3.15 mm mm | ||
| 640631 | ||
| No | ||
| Crimp|IDT | ||
| 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907040 |