PDP SEO Portlet

640581-1

Connector Housing, Universal MATE-N-LOK, Plug, 6 Ways, 6.35 mm, Universal MATE-N-LOK Connectors

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 640581-1
Secondary Manufacturer Part#: 640581-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 640581-1 is a 6-position 1-row Universal MATE-N-LOK In-line Plug housing made of nylon GF body and natural in color. It is suitable for use with the universal MATE-N-LOK cap or header. The universal MATE-N-LOK connector features sockets can be intermixed in the same housing, contacts completely enclosed in housings and the dual locking lances provide optimum contact stability. It mates with universal MATE-N-LOK II housings. Harness to PC board capability using socket headers.

  • Positive polarization
  • Rear cavity identification
  • Contacts completely enclosed in housings
  • Positive locking housings
  • Low contact mating force
  • Solderability - Headers meets MIL-STD 202 method 208
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
White
Cable Mount
-55 to 85 °C
6.3500 mm
27.43 mm
27.43 x 14.73 mm
14.73 mm
30 to 10, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.61063
10500+
$0.5663
25500+
$0.54037
100500+
$0.51577
201000+
$0.50288