640545-2
Contact, MR, Pin, Crimp, 18 AWG, Gold Plated Contacts, Miniature Rectangular Connectors
- RoHS 10 Compliant
- Tariff Charges
The 640545-2 is a Power Contact made of phosphor bronze with gold plated finish. The MR series wire-to-wire connector crimp pin contact accepts 24 to 18AWG discrete wire. It is suitable for use with the miniature rectangular connectors.
- 9A Rated current
- 250VAC Operating voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Pin | ||
| Cable Mount | ||
| 19.94 x 3.68 x 3.48 mm | ||
| No | ||
| Crimp | ||
| 26 to 18, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |